Manufacturer Part #
SMAJ18CA-TR
SMAJ Series 400 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SMAJ18CA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMAJ18CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 20V |
Clamping Voltage-Max: | 39.3V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 59A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 400W |
Standoff Voltage: | 18V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 21.1V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0617
10,000
$0.0607
15,000
$0.0601
25,000
$0.0594
50,000+
$0.0579
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0617 / Stock: 0 Qty: 5,000+$0.0617 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0589 / Stock: 875,000 Qty: 5,000+$0.0589 Stock: 875,000
- Reel Qty: 5,000+ / Unit Price: $0.0617 / Stock: 365,000 Qty: 5,000+$0.0617 Stock: 365,000
- Reel Qty: 5,000+ / Unit Price: $0.0617 / Stock: 20,000 Qty: 5,000+$0.0617 Stock: 20,000
- Reel Qty: 15,000+ / Unit Price: $0.0617 / Stock: 0 Qty: 5,000+$0.0617 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0589 / Stock: 0 Qty: 5,000+$0.0589 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0617 / Stock: 0 Qty: 5,000+$0.0617 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount