Manufacturer Part #
SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
Product Specification Section
Diodes Incorporated SMAJ16CA-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ16CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17.8V |
Clamping Voltage-Max: | 26V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 15.3A |
Reverse Leakage Current: | 5µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 16V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 480pF |
Breakdown Voltage-Max: | 19.7V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
5,000
Germany (Online Only):
10,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0624
10,000
$0.0614
15,000
$0.0608
25,000
$0.0601
50,000+
$0.0586
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount