text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15CA-TR

SMAJ Series 400 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ15CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 32.5V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 71A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 17.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Web Price
5,000
$0.103
10,000
$0.10
20,000
$0.0976
25,000
$0.0968
75,000+
$0.0922