text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15CA

SMAJ Series 400 W 15 V ±5 % Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SMAJ15CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 16.4A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 18.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$317.25
USD
Quantity
Unit Price
7,500
$0.0423
15,000
$0.0417
22,500
$0.0413
37,500
$0.0408
75,000+
$0.0398
Product Variant Information section