text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ12CA

SMAJ Series 19.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Product Specification Section
Littelfuse SMAJ12CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 20.1A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 800pF
Breakdown Voltage-Max: 14.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
339
Germany (Online Only):
339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Web Price
1
$0.305
20
$0.235
100
$0.195
500
$0.157
2,500+
$0.12