text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics SMAJ12A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.3V
Directional: Uni-Directional
Power Dissipation: 400W
Reverse Leakage Current: 0.2µA
Standoff Voltage: 12V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 14V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
125,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$259.00
USD
Quantity
Unit Price
5,000
$0.0518
10,000
$0.051
20,000
$0.0502
25,000
$0.0499
75,000+
$0.0484