text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ120CA-13-F

SMAJ Series 400 W 120 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Diodes Incorporated SMAJ120CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 133V
Clamping Voltage-Max: 193V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 147V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
155,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.00
USD
Quantity
Unit Price
5,000
$0.0646
10,000
$0.0635
15,000
$0.0629
25,000
$0.0622
50,000+
$0.0606
Product Variant Information section