text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ10A-13-F

SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Diodes Incorporated SMAJ10A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 12.3V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
230,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.50
USD
Quantity
Unit Price
5,000
$0.0519
10,000
$0.0511
20,000
$0.0503
25,000
$0.05
75,000+
$0.0485
Product Variant Information section