Manufacturer Part #
SM712-02HTG
SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Littelfuse SM712-02HTG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of an additional approved backend location for SOT23-3L TVS Diode Array (SPA� Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packing operations. There are no changes to fit, form, and function of the finished products.Form, fit, function changes: NoneEffective date: November 15th, 2022 or sooner
Littelfuse would like to notify you of an additional approved backend location for SOT23-3L TVS Diode Array (SPA� Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packing operations. There are no changes to fit, form, and function of the finished products. Qualif ication efforts are complete, and the new factory is ramping for shipments.
Part Status:
Littelfuse SM712-02HTG - Technical Attributes
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 31V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 19A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Standoff Voltage: | 12V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 75pF |
Mounting Method: | Surface Mount |
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.32 / Stock: 174,000 Qty: 3,000+$0.32 Stock: 174,000
- Reel Qty: 3,000+ / Web Price: $0.28 / Stock: 0 Qty: 3,000+$0.28 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.32 / Stock: 0 Qty: 3,000+$0.32 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.27 / Stock: 0 Qty: 3,000+$0.27 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.27 / Stock: 0 Qty: 3,000+$0.27 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.28 / Stock: 0 Qty: 3,000+$0.28 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.27 / Stock: 0 Qty: 3,000+$0.27 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount