text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T39A

SM6T Series 600 W 39 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2434
Product Specification Section
STMicroelectronics SM6T39A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 41V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$836.25
USD
Quantity
Web Price
2,500
$0.0708
7,500
$0.0681
12,500
$0.0669
37,500
$0.0644
62,500+
$0.0622