text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T22CA

SM6T Series 600 W 22 V Bi Directional Surface Mount TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SM6T22CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 39.3V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 102A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 18.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 23.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
277,500
Germany (Online Only):
277,500
87,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$163.75
USD
Quantity
Web Price
2,500
$0.0655
7,500
$0.063
12,500
$0.0619
37,500
$0.0595
62,500+
$0.0575