Manufacturer Part #
SM4T39CAY
TVS DIODE 33VWM 69.7VC SMA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2427 |
Product Specification Section
STMicroelectronics SM4T39CAY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM4T39CAY - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 69.7V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 33A |
Standoff Voltage: | 33V |
Operating Temp Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 40.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
5,000+
$0.37
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.37 / Stock: 0 Qty: 5,000+$0.37 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.37 / Stock: 0 Qty: 5,000+$0.37 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0781 / Stock: 490,000 Qty: 5,000+$0.0781 Stock: 490,000
- Reel Qty: 15,000+ / Unit Price: $0.0781 / Stock: 0 Qty: 5,000+$0.0781 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount