Manufacturer Part #
SM16LC15C-LF-T7
SM16LC15C Series 8 Ch 39 Vcl 16.7 Vbr 15 pF Bidirectional TVS Array - SOIC-16
Product Specification Section
ProTek Devices SM16LC15C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SM16LC15C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 25.5V/39V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 15A |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 1.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 15pF |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.59
10
$1.54
40
$1.51
150
$1.49
500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount