SM15T12A in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T12A

SM15T Series 1500 W 12.6 V Uni Directional Transient Voltage Suppressor-DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
STMicroelectronics SM15T12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 21.7V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 12.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section