text.skipToContent text.skipToNavigation

Manufacturer Part #

SM05-7

SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Diodes Incorporated SM05-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 20.6V
Directional: Uni-Directional
Power Dissipation: 300W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
147,000
USA:
147,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.30
USD
Quantity
Web Price
3,000
$0.0431
9,000
$0.0415
15,000
$0.0408
60,000
$0.0389
90,000+
$0.0377
Product Variant Information section