text.skipToContent text.skipToNavigation

Manufacturer Part #

SL24T1G

SL05T1 Series 30 V 300 W Uni-Directional Low Capacitance TVS Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SL24T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 30V
Directional: Uni-Directional
Power Dissipation: 300W
Peak Output Current: 5A
Reverse Leakage Current: 1µA
Peak Power: 300W
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Breakdown Voltage-Max: 29V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.90
USD
Quantity
Unit Price
3,000
$0.0843
6,000
$0.0829
12,000
$0.0816
15,000
$0.0811
45,000+
$0.0785
Product Variant Information section