Manufacturer Part #
SL05T1G
SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
Product Specification Section
onsemi SL05T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SL05T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 11V |
Directional: | Uni-Directional |
Power Dissipation: | 300W |
Breakdown Voltage-Max: | 8V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The SL05T1 Series is a 300 Watt, SOT-23 Low Capacitance TVS for High Speed Line Protections. This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series.
This integrated solution offers ESD protection for high speed interfaces such as communication systems, computers, and computer peripherals.
Features:
- TVS Diode in Series with a Compensating Diode Offers <5 pF Capacitance
- ESD Protection Meeting IEC 61000−4−2, 4−4, 4−5
- Peak Power Rating of 300 W, 8 × 20 µs
- Bi−Direction Protection Can Be Achieved By Using Two Devices
- Flammability Rating UL 94 V−0
- Pb−Free Packages are Available
Applications:
- Networking
- Telecommunications
View the SL05 family of TVS Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0843
6,000
$0.0829
12,000
$0.0816
15,000
$0.0811
45,000+
$0.0785
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount