text.skipToContent text.skipToNavigation
Product Specification Section
onsemi SD05T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 24A
Reverse Leakage Current: 10µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 350pF
Breakdown Voltage-Max: 7.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The SD05T1 series TVS diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. These devices are ideal for situations where board space is at a premium.

Key Features:

  • Steady State Power Routing of 200 mW
  • Peak Power − 350 W (8 x 20 µs)
  • Low Leakage
  • Cathode Indicated by Polarity Band
  • Package Weight: 4.507 mg/wmt
  • Meets IEC61000−4−2 Level 4, 15 kV (Air), 8 kV (Contact)
  • Meets IEC6100−4−4 Level 4, 40 A
  • Meets IEC6100−4−5 (Lightning), 24 A
  • Meets 16 kV Human Body Model ESD Requirements
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Lead Finish: 100% Matte Sn (Tin)
  • Mounting Position: Any
  • Qualified Max Reflow Temperature: 260°C
  • Device Meets MSL 1 Requirements
Pricing Section
Global Stock:
234,000
USA:
234,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
3,000
$0.054
9,000
$0.0526
15,000
$0.052
30,000
$0.0512
60,000+
$0.0499