RCLAMP3552TQTNT in Reel by Semtech | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3552TQTNT

RCLAMP3552: 7.5 V 4 A Low Voltage RailClamp 2-Line ESD Protection-SLP1006N3T

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Semtech RCLAMP3552TQTNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 6.5V
Directional: Bi-Directional
Peak Output Current: 4A
Standoff Voltage: 3.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.3pF
Package Style:  SLP1006N3T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section