RCLAMP3331PQTCT in Reel by Semtech | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3331PQTCT

RCLAMP3331: 6 V 10 A RailClamp Low Capacitance ESD and EOS Protection-SLP1006-2

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Semtech RCLAMP3331PQTCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 8V
Reverse Leakage Current: 50nA
Peak Power: 30W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.35pF
Breakdown Voltage-Max: 11V
Package Style:  SLP1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section