RCLAMP0582BQTCT in Reel by Semtech | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0582BQTCT

RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Semtech RCLAMP0582BQTCT - Technical Attributes
Attributes Table
Package Style:  SC-75
Mounting Method: Surface Mount
Features & Applications

The RCLAMP0582BQTCT is a part of RCLAMP0528B Series 20 V 1.2 pF Uni-Directional ESD and Surge Proection and it is available in SC-75 package.

The RClamp0582B features high peak pulse current capability (Ipp=15A, tp=8/20us) for use in applications that require high surge immunity testing. It has a maximum capacitance of only 1.2pF.

Features:

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±25kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Protects up to two I/O lines
  • Low capacitance (<1.2pF)
  • High surge capability: 15A (tp=8/20us)
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Applications:

  • USB 2.0
  • Set Top Box
  • mp3 Players
  • Notebook Computers
  • Networking Equipment
Read More...
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405
Product Variant Information section