text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0512TQTCT

RCLAMP0512TQ Series 6.5 V 20 A 170 W 2-Line Surge and ESD Protection - XDFN-3

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP0512TQTCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 8.5V
Directional: Uni-Directional
Peak Output Current: 20A
Reverse Leakage Current: 0.01µA
Peak Power: 170W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 2pF
Breakdown Voltage-Max: 11.5V
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
9,000+
$0.31
Product Variant Information section