text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS30VS1UR,115

PTVS Series 400 W 48.4 V Uni-Directional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Nexperia PTVS30VS1UR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 36.8V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$230.10
USD
Quantity
Unit Price
3,000
$0.0767
6,000
$0.0754
12,000
$0.0742
15,000
$0.0738
45,000+
$0.0714
Product Variant Information section