Manufacturer Part #
PSOT36-LF-T7
PSOT36 Series 1 Channel 76.8 Vcl 40 Vbr 80 pF Uni-directional TVS Array - SOT-23
Product Specification Section
ProTek Devices PSOT36-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PSOT36-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 40V |
Clamping Voltage-Max: | 51V/76.8V |
Directional: | Uni-Directional |
Power Dissipation: | 500W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.186
6,000
$0.183
9,000
$0.18
12,000
$0.179
15,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount