Manufacturer Part #
PSD05C-LF-T7
PSD05C Series 1 Channel 175 pF 14.5 Vclamp Uni/Bi-Directional TVS Array SOD-323
Product Specification Section
ProTek Devices PSD05C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PSD05C-LF-T7 - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 9.8V |
Directional: | Uni-Directional/Bi-Directional |
Operating Temp Range: | -55°C to +150°C |
Capacitance: | 175pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,530
USA:
1,530
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.565
15
$0.48
75
$0.43
300
$0.385
1,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount