Manufacturer Part #
PRTR5V0U2X,215
PRTR Series 9 V 1 pF Rail-to-Rail ESD Protection Diode - SOT-143B
Product Specification Section
Nexperia PRTR5V0U2X,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PRTR5V0U2X,215 - Technical Attributes
Attributes Table
Package Style: | SOT-143 (TO-253-4) |
Mounting Method: | Surface Mount |
Features & Applications
The PRTR5V0U2X,215 is a part of PRTR5 series ESD protection diode. It has an operating temperature ranging from -40 °C to +85 °C and is available in SOT-143B package.
Ultra low capacitance rail-to-rail ElectroStatic Discharge (ESD) protection diode in a small SOT143B Surface-Mounted Device (SMD) plastic package designed to protect two Hi-Speed data lines or high-frequency signal lines from the damage caused by ESD and other transients.
Features:
- ESD protection of two Hi-Speed data lines or high-frequency signal lines
- Ultra low input/output to ground capacitance: C(I/O-GND) = 1 pF
- ESD protection up to 8 kV
- IEC 61000-4-2, level 4 (ESD)
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
- Small SMD plastic packages
Applications:
- USB 2.0 ports
- Digital Video Interface (DVI) / High Definition Multimedia Interface (HDMI) interfaces
- Mobile and cordless phones
- Personal Digital Assistants (PDA)
- Digital cameras
- Wide Area Network (WAN) / Local Area Network (LAN) systems
- PCs, notebooks, printers and other PC peripherals
Pricing Section
Global Stock:
2,328
USA:
2,328
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.425
15
$0.35
75
$0.30
300
$0.26
1,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount