Manufacturer Part #
PLCDA15-LF-T7
PLCDA15 Series 6 Channel 30 Vcl 16.7 Vbr 5 pF Bi-directional TVS Array - SOIC-8
Product Specification Section
ProTek Devices PLCDA15-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PLCDA15-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 1A |
Reverse Leakage Current: | 1µA |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 5pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.98
2,000
$0.965
3,000
$0.96
4,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount