text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA12-LF

PLCDA12 Series 2 Ch 25.9 Vcl 13.3 Vbr 5 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
ProTek Devices PLCDA12-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V/25.9V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 1A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
294
USA:
294
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.86
USD
Quantity
Unit Price
1
$1.86
30
$1.84
125
$1.81
300
$1.79
1,250+
$1.74
Product Variant Information section