text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0S1UB,115

PESD Series 20 V 152 pF SMT ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1841
Product Specification Section
Nexperia PESD5V0S1UB,115 - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The PESD5V0S1UB,115 is a part of PESD5 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOD-523 package.

Unidirectional ESD protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD (ElectroStatic Discharge) and other transients.

Features:

  • Unidirectional ESD protection of one line
  • Max. peak pulse power: PPP = 330 W at tp = 8/20µs
  • Low clamping voltage: VCL = 20 V at IPP = 18 A
  • Ultra low leakage current: IRM < 700 nA
  • ESD protection > 23 kV
  • IEC 61000-4-2, level 4 (ESD)
  • IEC 61000-4-5 (surge); IPP = 18 A at tp = 8/20 µs

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Data lines
  • CAN bus protection

 

 

Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
15
$0.22
75
$0.182
300
$0.148
1,500+
$0.109