text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0L4UG,115

PESD Series 10 V 16 pF Low Capacitance ESD Protection Diode Array - SOT-353

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2408
Product Specification Section
Nexperia PESD5V0L4UG,115 - Technical Attributes
Attributes Table
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
453,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$187.50
USD
Quantity
Web Price
3,000
$0.0625
9,000
$0.0601
15,000
$0.059
30,000
$0.0576
60,000+
$0.0554