text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3Z1BSFYL

PESD3V3Z1Bxxx 3.3 V 0.28 pF SMT Bidirectional ESD Protection Diode - DSN0603-2

Product Specification Section
Nexperia PESD3V3Z1BSFYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.9V
Clamping Voltage-Max: 5.3V
Directional: Bi-Directional
Reverse Leakage Current: 50nA
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.28pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
9000
Total
$405.00
USD
Quantity
Unit Price
9,000
$0.0225
27,000
$0.022
36,000
$0.0219
90,000
$0.0214
135,000+
$0.021