Manufacturer Part #
PESD3V3L5UY,115
PESD Series 5.9 V 22 pF Fivefold ESD Protection Diode Array - SOT-363
Product Specification Section
Nexperia PESD3V3L5UY,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD3V3L5UY,115 - Technical Attributes
Attributes Table
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The PESD3V3L5UY,115 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-363 package.
Low capacitance unidirectional fivefold ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients.
Features:
- ESD protection of up to five lines
- Ultra low leakage current: IRM = 5 nA
- Low diode capacitance
- ESD protection up to 20 kV
- Max. peak pulse power: PPP = 25 W
- IEC 61000-4-2; level 4 (ESD)
- Low clamping voltage: VCL = 12 V
- IEC 61000-4-5 (surge); IPP = 2.5 A
Applications:
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Portable electronics
- Cellular handsets and accessories
- Subscriber Identity Module (SIM) card protection
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0704
9,000
$0.0677
15,000
$0.0665
30,000
$0.0648
60,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount