Manufacturer Part #
PESD3V3L4UW,115
PESD Series 8 V 22 pF Uni-Directional ESD Protection Diode - SOT-665
Product Specification Section
Nexperia PESD3V3L4UW,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD3V3L4UW,115 - Technical Attributes
Attributes Table
Product Status: | Not For Automotive Designs |
Breakdown Voltage-Min: | 5.32V |
Clamping Voltage-Max: | 12V |
Directional: | Uni-Directional |
Peak Output Current: | 3A |
Reverse Leakage Current: | 75nA |
Peak Power: | 30W |
Standoff Voltage: | 3.3V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 22pF |
Breakdown Voltage-Max: | 5.88V |
Package Style: | SOT-665 |
Mounting Method: | Surface Mount |
Features & Applications
The PESD3V3L4UW,115 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-101-1 package.
Low capacitance unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to four signal lines from the damage caused by ESD and other transients.
Features:
- ESD protection of up to four lines
- Ultra low leakage current: IRM = 5 nA
- Low diode capacitance
- ESD protection up to 20 kV
- Max. peak pulse power: PPP = 30 W
- IEC 61000-4-2; level 4 (ESD)
- Low clamping voltage: VCL = 12 V
- IEC 61000-4-5 (surge); IPP = 2.5 A
Applications:
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Portable electronics
- Cellular handsets and accessories
- Subscriber Identity Module (SIM) card protection
View the complete PESD3 series of ESD protection diode.
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.0465
12,000
$0.0448
20,000
$0.044
40,000
$0.0429
80,000+
$0.0413
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-665
Mounting Method:
Surface Mount