Manufacturer Part #
PESD3V3L1UB,115
PESD3V3L1UB Series 6 V 40 pF Uni-Directional ESD Protection Diode - SOD-523
Product Specification Section
Nexperia PESD3V3L1UB,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD3V3L1UB,115 - Technical Attributes
Attributes Table
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
390,000
Germany (Online Only):
390,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.063
9,000
$0.0607
15,000
$0.0596
60,000
$0.0569
90,000+
$0.0551
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount