text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1IVN27-AX

TVS Diode SOD323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2419
Product Specification Section
Nexperia PESD1IVN27-AX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28V
Clamping Voltage-Max: 45V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1nA
Standoff Voltage: 27V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 14pF
Breakdown Voltage-Max: 38V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.70
USD
Quantity
Web Price
3,000
$0.0379
9,000
$0.0365
30,000
$0.0351
60,000
$0.0343
120,000+
$0.0329