Manufacturer Part #
PESD1IVN27-AX
TVS Diode SOD323
Product Specification Section
Nexperia PESD1IVN27-AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD1IVN27-AX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 28V |
Clamping Voltage-Max: | 45V |
Directional: | Bi-Directional |
Peak Output Current: | 3A |
Reverse Leakage Current: | 1nA |
Standoff Voltage: | 27V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 14pF |
Breakdown Voltage-Max: | 38V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
225,000
Germany (Online Only):
225,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0368
9,000
$0.0355
30,000
$0.0341
60,000
$0.0333
120,000+
$0.0319
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount