Manufacturer Part #
PESD1IVN24-AX
PESD1IVN24 Series 24 V 14 pF SMT LIN Bus ESD Protection Diode - SOD-323
Product Specification Section
Nexperia PESD1IVN24-AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD1IVN24-AX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 25.5V |
Clamping Voltage-Max: | 42V |
Peak Output Current: | 3.5A |
Reverse Leakage Current: | 1nA |
Standoff Voltage: | 24V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 14pF |
Breakdown Voltage-Max: | 35.5V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
243,000
Germany (Online Only):
243,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0326
9,000
$0.0318
15,000
$0.0315
60,000
$0.0305
90,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount