P6SMB6.8A/TR7 in Reel by Yageo | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB6.8A/TR7

P6SMB, DO-214AA, 5.8V, 10.5V, Reel 7"

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo P6SMB6.8A/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Uni-Directional
Peak Output Current: 58.1A
Reverse Leakage Current: 1000µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.14V
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$229.00
USD
Quantity
Unit Price
500
$0.0472
2,000
$0.0458
10,000
$0.0441
20,000
$0.0435
62,500+
$0.0417
Product Variant Information section