text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB33CA

P6SMB Series 600 W 33 V Bi-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge P6SMB33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 13.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28.2V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 34.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$197.40
USD
Quantity
Unit Price
3,000
$0.0658
9,000
$0.0641
12,000
$0.0637
30,000
$0.0624
45,000+
$0.061
Product Variant Information section