Manufacturer Part #
P6SMB30CA
P6SMB30CATR-13 TVS 30V
Product Specification Section
Surge P6SMB30CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge P6SMB30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 28.5V |
Clamping Voltage-Max: | 41.4V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 14.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 25.6V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 31.5V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0658
9,000
$0.0641
12,000
$0.0637
30,000
$0.0624
45,000+
$0.061
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount