text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB22A

P6SMB Series 600 W 22 V Unidirectional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6SMB22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 30.6V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 19.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18.8V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 23.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Web Price
3,000
$0.103
9,000
$0.099
15,000
$0.0972
30,000
$0.0949
60,000+
$0.0912
Product Variant Information section