text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB200A

P6SMB Series 600 W 171 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2410
Product Specification Section
Littelfuse P6SMB200A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 189V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$228.60
USD
Quantity
Web Price
3,000
$0.0762
9,000
$0.0734
15,000
$0.0721
60,000
$0.0688
90,000+
$0.0667