text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA400A

P4SMA Series 400 W 342 V Uni-Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
Littelfuse P4SMA400A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 380V
Clamping Voltage-Max: 548V
Directional: Uni-Directional
Power Dissipation: 3.3W
Peak Output Current: 0.8A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 342V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 420V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$785.00
USD
Quantity
Web Price
5,000
$0.157
10,000
$0.154
15,000
$0.152
20,000
$0.151
25,000+
$0.147