text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP2114UPXV5T1G

NUP2114 Series 5.5 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi NUP2114UPXV5T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Breakdown Voltage-Max: 7.5V
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.20
USD
Quantity
Unit Price
4,000
$0.0923
8,000
$0.0908
12,000
$0.0898
16,000
$0.0892
20,000+
$0.0872
Product Variant Information section