Manufacturer Part #
MSMLJ22CA
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB
Product Specification Section
Microchip MSMLJ22CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MSMLJ22CA - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 24.4V |
Clamping Voltage-Max: | 35.5V |
Directional: | Bi-Directional |
Power Dissipation: | 1.61W |
Peak Output Current: | 84.4A |
Reverse Leakage Current: | 2µA |
Peak Power: | 3000W |
Test Current: | 1mA |
Standoff Voltage: | 22V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 26.9V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
291
USA:
291
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$2.04
30
$2.00
100
$1.97
300
$1.94
1,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount