text.skipToContent text.skipToNavigation

Manufacturer Part #

MMQA6V8T1G

MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMQA6V8T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.46V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 150W
Reverse Leakage Current: 500A
Peak Power: 150W
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 250pF
Breakdown Voltage-Max: 7.14V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The MMQA Quad Common Anode Series is a SC-74 Quad Monolithic Common Anode and Transient Voltage Suppressors for ESD Protection. This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability.

It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications.

Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features:

  • SC−74 Package Allows Four Separate Unidirectional Configurations
  • Peak Power − Min. 24 W @ 1.0 ms (Unidirectional)
  • Peak Power − Min. 150 W @ 20 µs (Unidirectional)
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 2.0 µA
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$789.60
USD
Quantity
Unit Price
3,000
$0.0679
9,000
$0.0662
12,000
$0.0658
30,000
$0.0644
45,000+
$0.063
Product Variant Information section