Manufacturer Part #
MMBZ18VALT1G
Bi-Directional 40 W 25 V Surface Mount Transient Voltage Suppressor - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBZ18VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ18VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17.1V |
Clamping Voltage-Max: | 25V |
Directional: | Bi-Directional |
Power Dissipation: | 40W |
Peak Output Current: | 1.6A |
Reverse Leakage Current: | 50A |
Peak Power: | 40W |
Test Current: | 1mA |
Standoff Voltage: | 14.5V |
Forward Voltage: | 0.9V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 18.9V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0179
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000+
$0.0165
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0179 / Stock: 327,000 Qty: 3,000+$0.0179 Stock: 327,000
- Reel Qty: 3,000+ / Unit Price: $0.0179 / Stock: 651,000 Qty: 3,000+$0.0179 Stock: 651,000
- Reel Qty: 3,000+ / Unit Price: $0.0179 / Stock: 579,000 Qty: 3,000+$0.0179 Stock: 579,000
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0179 / Stock: 0 Qty: 3,000+$0.0179 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount