MMBZ15VALT1G in Cut Tape by onsemi | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ15VALT1G

Bi-Directional 40 W 21 V Surface Mount Transient Voltage Suppressor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
onsemi MMBZ15VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.25V
Clamping Voltage-Max: 21V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 15.75V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.168
15
$0.123
75
$0.0969
300
$0.0742
1,500+
$0.0478