Manufacturer Part #
MMBZ15VALT1G
Bi-Directional 40 W 21 V Surface Mount Transient Voltage Suppressor - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBZ15VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ15VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 14.25V |
Clamping Voltage-Max: | 21V |
Directional: | Uni-Directional/Bi-Directional |
Power Dissipation: | 40W |
Breakdown Voltage-Max: | 15.75V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0204
45,000
$0.0199
75,000+
$0.0195
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0205 / Stock: 108,000 Qty: 3,000+$0.0205 Stock: 108,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0212 / Stock: 0 Qty: 3,000+$0.0212 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0212 / Stock: 2,001,000 Qty: 3,000+$0.0212 Stock: 2,001,000
- Reel Qty: 3,000+ / Unit Price: $0.0205 / Stock: 132,000 Qty: 3,000+$0.0205 Stock: 132,000
- Reel Qty: 3,000+ / Unit Price: $0.0212 / Stock: 60,000 Qty: 3,000+$0.0212 Stock: 60,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount