text.skipToContent text.skipToNavigation

Manufacturer Part #

LXES1UTAA1-157

LXESxxT Series 0.5 pF 6 V Bi-Directional Surface Mount TVS Diode - DFN-2

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LXES1UTAA1-157 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7V
Directional: Bi-Directional
Peak Output Current: 1.5A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Capacitance: 0.5pF
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$373.00
USD
Quantity
Unit Price
10,000
$0.0373
20,000
$0.0367
30,000
$0.0364
40,000
$0.0362
50,000+
$0.0354
Product Variant Information section